Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-48HBVXECopy
Manufacturer Standard Lead Time26 weeks
Order Code4258816
Product RangeOD9238 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,332.190 |
| 5+ | Rs.2,307.000 |
| 10+ | Rs.2,281.800 |
| 20+ | Rs.2,236.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,332.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-48HBVXECopy
Manufacturer Standard Lead Time26 weeks
Order Code4258816
Product RangeOD9238 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM147.2CFM
Noise Rating67.1dBA
Power Rating30W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.4Inch-H2O
Product RangeOD9238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
67.1dBA
Rated Speed
7000rpm
Current Rating
600mA
Air Flow - m3/min
-
Product Range
OD9238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
147.2CFM
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592