Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRHA0848P8J001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907075
Product RangeSan Ace 80 9CRHA Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.18,267.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,267.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRHA0848P8J001Copy
Manufacturer Standard Lead Time35 weeks
Order Code4907075
Product RangeSan Ace 80 9CRHA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM199CFM
Noise Rating85dBA
Power Rating135W
Rated Speed18500rpm
Power Connection Type4 Lead Wires, Pulse Sensor, PWM Control
Current Rating2.8A
IP Rating-
Air Flow - m3/min5.65m³/min
Static Pressure2700Pa
Product RangeSan Ace 80 9CRHA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
85dBA
Rated Speed
18500rpm
Current Rating
2.8A
Air Flow - m3/min
5.65m³/min
Product Range
San Ace 80 9CRHA Series
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
199CFM
Power Rating
135W
Power Connection Type
4 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
2700Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43