Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3794042
Product Range09238RA Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,038.350 |
| 5+ | Rs.2,789.920 |
| 10+ | Rs.2,536.220 |
| 20+ | Rs.2,450.820 |
| 50+ | Rs.2,181.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,038.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3794042
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141.2CFM
Noise Rating61dB
Power Rating22.1W
Rated Speed6700rpm
Power Connection Type2 Lead Wires
Current Rating920mA
IP Rating-
Air Flow - m3/min4m³/min
Static Pressure260Pa
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
6700rpm
Current Rating
920mA
Air Flow - m3/min
4m³/min
Product Range
09238RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141.2CFM
Power Rating
22.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
260Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23