Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1230-696-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834741
Product RangeCFM-4056BG Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,913.510 |
| 5+ | Rs.3,490.210 |
| 10+ | Rs.3,066.910 |
| 20+ | Rs.2,851.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,913.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1230-696-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834741
Product RangeCFM-4056BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM39.42CFM
Noise Rating69.6dBA
Power Rating36.6W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating3.05A
IP Rating-
Air Flow - m3/min1.116m³/min
Static Pressure5.17Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69.6dBA
Rated Speed
23000rpm
Current Rating
3.05A
Air Flow - m3/min
1.116m³/min
Product Range
CFM-4056BG Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
39.42CFM
Power Rating
36.6W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
5.17Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095