Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRL0612P0G001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720930
Product RangeSan Ace 60L 9CRL Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,045.700 |
| 5+ | Rs.12,784.790 |
| 10+ | Rs.12,523.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,045.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRL0612P0G001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4720930
Product RangeSan Ace 60L 9CRL Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth76mm
Bearing Type-
Air Flow - CFM70.6CFM
Noise Rating66dBA
Power Rating27.6W
Rated Speed16500rpm
Power Connection Type8 Lead Wires, Pulse Sensor, PWM Control
Current Rating2.3A
IP Rating-
Air Flow - m3/min2m³/min
Static Pressure1000Pa
Product RangeSan Ace 60L 9CRL Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
66dBA
Rated Speed
16500rpm
Current Rating
2.3A
Air Flow - m3/min
2m³/min
Product Range
San Ace 60L 9CRL Series
Fan Frame Type
Square
External Depth
76mm
Air Flow - CFM
70.6CFM
Power Rating
27.6W
Power Connection Type
8 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Static Pressure
1000Pa
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3