Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3250SS-400-3BCopy
Order Code5131942
Product RangeECS-3250SS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,777.730 |
| 10+ | Rs.1,565.260 |
| 25+ | Rs.1,460.790 |
| 50+ | Rs.1,409.440 |
| 100+ | Rs.1,351.010 |
| 500+ | Rs.1,253.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,777.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3250SS-400-3BCopy
Order Code5131942
Product RangeECS-3250SS Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeECS-3250SS Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Spread Spectrum ModeCentre Spread ±1%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Spread Spectrum Mode
Centre Spread ±1%
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ECS-3250SS Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001