Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.13,847.600 |
Product Information
Product Overview
MAX3107EVKIT+ is a MAX3107 evaluation kit (EV kit) that provides a proven design to evaluate the MAX3107 advanced universal asynchronous receiver-transmitter (UART) with 128 words each of receive and transmit first-in/first-out (FIFO) that can be controlled through I2C or high-speed SPIK. The EV kit also includes Windows XP®, Windows Vista® and Windows® 7 compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX3107. The EV kit comes with a MAX3107EAG+ installed.
- On-board microcontroller generates I2C- and SPI-compatible signals
- On-board RS-232 and RS-422/RS-485 transceivers
- Headers for user-supplied digital signals
- RS-232 connection (Cable Included)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
UART
MAX3107
Eval Board MAX3107
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate