Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.11,263.570 |
Product Information
Product Overview
DS28E18EVKIT# is a DS28E18 evaluation system (EV system) that provides the special hardware and software system to exercise the features of the DS28E18 1-Wire®-to-I2C/SPI bridge with command sequencer IC. The EV system consists of a DS28E18 EV kit board, a DS7505 peripheral module board, a MAX31722 peripheral module board, and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The EV kit is compatible with Windows® operating systems.
- Driver support for Windows 10/8/7
- Fully compliant with USB 2.0 specification
- USB powered with no external power supply required
- Extended SPI/I2C peripheral module connector for rapid prototyping of SPI/I2C servers
Contents
DS28E18 EV kit board, DS9481P-300# USB-to-1-Wire adapter, MAX31722 PMOD board and DS7505 PMOD board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
1-Wire to I2C/SPI Bridge
DS28E18
Eval Kit DS28E18, DS9481P-300# USB-to-1-Wire Adapter, MAX31722 PMOD Board, DS7505 PMOD Board
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate