Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.21,134.420 |
Product Information
Product Overview
MAX35103EVKIT# is a MAX35103 evaluation kit (EV kit) that provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35103 time-to-digital converter designed for ultrasonic heat, water, and gas meters. The EV kit includes a MAX35103EHJ+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI host section of the EV kit, along with the EV kit software, provides a quick method to exercise the device’s functionality. The EV kit can be powered by the USB to simplify an evaluation setup, but also comes equipped with banana jacks that enable an external supply, such as a battery, to power the system. Provided BNC connectors allow for quick connection to piezoelectric transducers housed in a spool body. The provided terminal-block connectors allow for easy connection to the two remote platinum RTDs.
- Easy evaluation of the MAX35103
- Two Piezoelectric transducers and two RTD connections provided
- EV Kit hardware optionally USB powered (USB cable included)
- USB HID interface
- Windows XP®- and Windows® 7-compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
Circuit board Including MAX35103EHJ+ and USB-to-SPI circuitry, Mini-USB cable, Four shunt jumpers and rubber feet.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Lead (04-Feb-2026)
Graphical User Interface
MAX35103
Eval Board MAX35103, Mini-USB Cable, Jumpers, Rubber Feet
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate