Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No980Copy
Manufacturer Standard Lead Time7 weeks
Order Code2503737
Also Known AsGTIN UPC EAN: 5018341009809
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,694.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.1,694.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No980Copy
Manufacturer Standard Lead Time7 weeks
Order Code2503737
Also Known AsGTIN UPC EAN: 5018341009809
Technical Datasheet
External Diameter5mm
Grip Range Min0.5mm
Grip Range Max1.5mm
Overall Length9mm
External Depth3mm
Mounting Hole Dia5mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M3 x 0.5 Thread size
- Length: 9mm
- External diameter: 5mm; head diameter: 8mm
- For material thicknesses: 0.5 - 2.5mm
Technical Specifications
External Diameter
5mm
Grip Range Max
1.5mm
External Depth
3mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
0.5mm
Overall Length
9mm
Mounting Hole Dia
5mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025