Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Supercapacitors
                                                                                                    5. EDLC - Electric Double Layer Capacitors
                                                                                                    Print Page

                                                                                                    HS130F

                                                                                                    Supercapacitor, Prismatic Ultra Thin, 0.17 F, 2.5 V, Solder, ± 20%

                                                                                                    CAP-XX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAP-XX HS130F
                                                                                                    ManufacturerCAP-XX
                                                                                                    Manufacturer Part NoHS130F
                                                                                                    Order Code4703324
                                                                                                    Product RangeHS130 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    150 In Stock

                                                                                                    Need more?

                                                                                                    150 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.2,190.400
                                                                                                    10+Rs.1,381.240
                                                                                                    25+Rs.1,195.700
                                                                                                    50+Rs.1,054.830
                                                                                                    100+Rs.1,001.570
                                                                                                    200+Rs.951.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.2,190.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CAP-XX
                                                                                                    ManufacturerCAP-XX
                                                                                                    Manufacturer Part NoHS130F
                                                                                                    Order Code4703324
                                                                                                    Product RangeHS130 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance0.17F
                                                                                                    Voltage(DC)2.5V
                                                                                                    Capacitor TerminalsSolder
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Lead Spacing-
                                                                                                    Lifetime @ Temperature-
                                                                                                    Capacitor Case / PackageSMD
                                                                                                    Capacitor MountingSurface Mount
                                                                                                    ESR0.03ohm
                                                                                                    Product Diameter-
                                                                                                    Product Length20mm
                                                                                                    Product Width18mm
                                                                                                    Product Height1mm
                                                                                                    Product RangeHS130 Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    HS130F is a single-cell supercapacitor.

                                                                                                    • 1.2F capacitance with ±20% tolerance
                                                                                                    • 25mohm ESR, 6A max RMS current, 30A max peak current
                                                                                                    • 3µA IL max at 2.75V, 23°C 120hrs
                                                                                                    • Terminal voltage range from 0 to 2.75V
                                                                                                    • Temperature range from -40°C to +85°C
                                                                                                    • 1.9mm thickness

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    0.17F

                                                                                                    Capacitor Terminals

                                                                                                    Solder

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Capacitor Case / Package

                                                                                                    SMD

                                                                                                    ESR

                                                                                                    0.03ohm

                                                                                                    Product Length

                                                                                                    20mm

                                                                                                    Product Height

                                                                                                    1mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    2.5V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Lifetime @ Temperature

                                                                                                    -

                                                                                                    Capacitor Mounting

                                                                                                    Surface Mount

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    18mm

                                                                                                    Product Range

                                                                                                    HS130 Series

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.