Print Page
HSH1025-3R8117-R
Lithium Ion Capacitor, 3.8 V, 110 F, 4 A, 0.09 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1025-3R8117-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574991
Product RangeHSHXXXX Series
Your Part Number
742 In Stock
Need more?
742 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.591.310 |
| 5+ | Rs.512.050 |
| 10+ | Rs.432.780 |
| 20+ | Rs.387.250 |
| 40+ | Rs.341.720 |
| 100+ | Rs.296.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.591.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1025-3R8117-RCopy
Manufacturer Standard Lead Time41 weeks
Order Code4574991
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance110F
Discharge Current Max4A
ESR0.09ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height25mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
4A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
110F
ESR
0.09ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001