Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4705473
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,064.170 |
| 2+ | Rs.5,946.470 |
| 3+ | Rs.5,828.740 |
| 5+ | Rs.5,711.000 |
| 10+ | Rs.5,593.280 |
| 20+ | Rs.5,475.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,064.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4705473
Technical Datasheet
Product Range-
Inductance20H
DC Current Rating60mA
DC Resistance Max463ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case Style72mm x 60mm x 49mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-IND5 is an inductor in a chassis mount package. It is commonly used in audio circuits where variable inductance is needed for filtering, equalization, or other signal-shaping purposes.
- 20H maximum inductance
- 463ohm DC resistance
- 0 - 60mA DC current
- 60 x 46 x 49mm size
Technical Specifications
Product Range
-
DC Current Rating
60mA
Inductance Tolerance
-
Inductor Case Style
72mm x 60mm x 49mm
Inductance
20H
DC Resistance Max
463ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38