Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002829Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3370297
Re-Reel3370484RL
Cut Tape3370484
Product RangeMC PCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.27.660 | Rs.27.66 |
| Total Price | Rs.27.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.27.660 |
| 50+ | Rs.21.950 |
| 100+ | Rs.18.310 |
| 250+ | Rs.16.620 |
| 500+ | Rs.15.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | Rs.14.940 |
| 7500+ | Rs.14.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002829Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3370297
Re-Reel3370484RL
Cut Tape3370484
Product RangeMC PCD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)260mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
DC Resistance Max5.74ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
MC PCD Series
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
260mA
Saturation Current (Isat)
-
DC Resistance Max
5.74ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045