Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VT-1R0M-DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3923834RL
Cut Tape3923834
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.130.220 | Rs.130.22 |
| Total Price | Rs.130.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.130.220 |
| 50+ | Rs.78.900 |
| 100+ | Rs.74.430 |
| 250+ | Rs.68.820 |
| 500+ | Rs.64.930 |
| 1000+ | Rs.59.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-1R0M-DCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3923834RL
Cut Tape3923834
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.9A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max6160µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
6160µohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
23.9A
Saturation Current (Isat)
17.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM6545VT-1R0M-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001