Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300025Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650434RL
Cut Tape3650434
Product RangeWE-HCM Series
Your Part Number
248 In Stock
Need more?
248 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.202.450 | Rs.1,012.25 |
| Total Price | Rs.1,012.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.202.450 |
| 50+ | Rs.170.140 |
| 250+ | Rs.153.980 |
| 500+ | Rs.137.830 |
| 1000+ | Rs.129.280 |
| 2000+ | Rs.120.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300025Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3650434RL
Cut Tape3650434
Product RangeWE-HCM Series
Technical Datasheet
Inductance25nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max270µohm
Inductance Tolerance± 15%
Product Length4.1mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
25nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
270µohm
Product Length
4.1mm
Product Height
3mm
RMS Current (Irms)
27A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183