Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778127Copy
Manufacturer Standard Lead Time19 weeks
Order Code2761728
Product RangeWE-PD Series
Your Part Number
645 In Stock
Need more?
645 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.243.250 |
| 50+ | Rs.201.580 |
| 100+ | Rs.193.830 |
| 250+ | Rs.189.950 |
| 500+ | Rs.186.070 |
| 1000+ | Rs.159.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.243.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778127Copy
Manufacturer Standard Lead Time19 weeks
Order Code2761728
Product RangeWE-PD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.27A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.21ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
1.27A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618