Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043012Copy
Manufacturer Standard Lead Time17 weeks
Order Code2749130
Product RangeWE-LQFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.95.540 |
| 50+ | Rs.83.600 |
| 250+ | Rs.69.270 |
| 500+ | Rs.62.100 |
| 1000+ | Rs.57.330 |
| 2000+ | Rs.53.500 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.477.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043012Copy
Manufacturer Standard Lead Time17 weeks
Order Code2749130
Product RangeWE-LQFS Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.61A
Inductor ConstructionShielded
Saturation Current (Isat)3.06A
Product RangeWE-LQFS Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.61A
Saturation Current (Isat)
3.06A
DC Resistance Max
0.021ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265