22 Product Results Found for "RECOM POWER"
All Filters
Expand Filters
Manufacturer
(22)
Power Supply Applications
(14)
DC / DC Converter Type
(13)
(2)
(2)
(2)
(1)
No. of Outputs
(21)
Output Power Max
(1)
(2)
(1)
(2)
(1)
(1)
(1)
(3)
Output Voltage Nom
(5)
(13)
(3)
Output Current Max
(1)
(1)
(3)
(1)
(5)
(4)
(2)
(4)
DC / DC Converter Output Type
(3)
(19)
DC / DC Converter Mounting
(20)
(2)
Input Voltage DC Min
(1)
(1)
(6)
(2)
(2)
(2)
(1)
(1)
Input Voltage DC Max
(1)
(1)
(2)
(6)
(1)
(1)
(4)
(1)
Packaging
(21)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.1,153.860 5+Rs.1,111.090 10+Rs.1,093.040 50+Rs.1,023.650 100+Rs.1,001.790 More Pricing... | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA-1.0 Series | ||||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+Rs.459.810 10+Rs.435.730 25+Rs.426.420 50+Rs.419.520 100+Rs.412.710 More Pricing... | - | - | - | 2.5W | - | - | Fixed | Surface Mount Device | - | - | 13.5mm | - | 4.5mm | - | |||||
Each | 1+Rs.470.750 10+Rs.446.090 25+Rs.436.550 50+Rs.429.500 100+Rs.422.520 More Pricing... | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | ROF-78E Series | ||||||
Each | 1+Rs.781.510 5+Rs.755.120 10+Rs.742.930 50+Rs.676.410 100+Rs.659.220 More Pricing... | - | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 5.5V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | ||||||
Each | 1+Rs.884.690 5+Rs.852.200 10+Rs.837.870 50+Rs.787.240 100+Rs.777.680 More Pricing... | - | Module | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Surface Mount Device | 12.8V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | ||||||
Each | 1+Rs.685.260 5+Rs.664.830 10+Rs.654.030 50+Rs.621.720 100+Rs.605.380 More Pricing... | - | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 5.5V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-2.0 Series | ||||||
Each | 1+Rs.652.530 5+Rs.635.030 10+Rs.624.710 50+Rs.601.440 100+Rs.581.830 More Pricing... | ITE | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | ||||||
Each | 1+Rs.590.430 5+Rs.571.590 10+Rs.562.420 50+Rs.541.470 100+Rs.532.680 More Pricing... | ITE | Module | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | ||||||
Each | 1+Rs.862.710 5+Rs.830.530 10+Rs.817.150 50+Rs.786.690 100+Rs.773.900 More Pricing... | ITE | Module | 1 Output | 30W | 5V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | ||||||
Each | 1+Rs.985.000 5+Rs.948.700 10+Rs.933.410 50+Rs.863.670 100+Rs.856.020 More Pricing... | ITE | Module | 1 Output | 7.5W | 5V | 1.5A | Fixed, Adjustable | Surface Mount Device | 7V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 1+Rs.862.830 5+Rs.830.530 10+Rs.817.150 50+Rs.786.690 100+Rs.773.900 More Pricing... | ITE | Module | 1 Output | 19.8W | 3.3V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | ||||||
Each | 1+Rs.670.080 5+Rs.650.120 10+Rs.640.620 50+Rs.576.940 100+Rs.566.480 More Pricing... | ITE | SIP | 1 Output | 330mW | 3.3V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | ||||||
Each | 1+Rs.3,121.230 5+Rs.3,005.260 10+Rs.2,930.150 50+Rs.2,846.170 100+Rs.2,779.200 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | ||||||
Each | 1+Rs.580.740 5+Rs.569.330 10+Rs.559.830 50+Rs.538.920 100+Rs.528.470 More Pricing... | ITE | Module | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | ||||||
Each | 1+Rs.1,238.180 5+Rs.1,192.320 10+Rs.1,172.260 50+Rs.1,139.270 100+Rs.1,120.750 More Pricing... | ITE | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 2.3V | 5.5V | 12.19mm | 12.19mm | 3.75mm | RBB10-2.0 Series | ||||||
Each | 1+Rs.5,971.130 5+Rs.5,766.680 10+Rs.5,648.210 50+Rs.5,647.250 | - | Sixteenth Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 34.04mm | 15mm | RPMGS-20 Series | ||||||
Each | 1+Rs.599.030 5+Rs.583.050 10+Rs.573.590 50+Rs.552.250 100+Rs.543.280 More Pricing... | ITE | Module | 1 Output | 6.6W | 3.3V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||
Each | 1+Rs.6,206.490 5+Rs.5,975.520 10+Rs.5,877.630 50+Rs.5,751.210 | - | Sixteenth Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 36.83mm | 34.04mm | 15mm | RPMGS-20 Series | ||||||
Each | 1+Rs.6,180.350 5+Rs.5,984.500 10+Rs.5,949.150 50+Rs.5,667.320 | - | Quarter Brick | 1 Output | 240W | 12V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | ||||||
Each | 1+Rs.6,564.420 5+Rs.6,157.430 10+Rs.5,830.690 50+Rs.5,568.910 | - | Quarter Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | ||||||
Each | 1+Rs.653.480 5+Rs.635.030 10+Rs.624.710 50+Rs.601.440 100+Rs.591.670 More Pricing... | ITE | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | ||||||
Each | 1+Rs.599.980 5+Rs.583.050 10+Rs.573.590 50+Rs.552.250 100+Rs.543.280 More Pricing... | ITE | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||