Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.109.370 | Rs.109.37 |
| Total Price | Rs.109.37 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.109.370 |
| 10+ | Rs.70.470 |
| 50+ | Rs.67.160 |
| 100+ | Rs.63.840 |
| 250+ | Rs.59.770 |
| 500+ | Rs.56.120 |
| 1000+ | Rs.55.380 |
| 2500+ | Rs.53.830 |
Product Information
Product Overview
The FSQ500L is an Integrated Power Switch Pulse Width Modulator with 130kHz frequency and no bias winding for 2.5W offline fly-back converters. It is specially designed for a replacement of linear power supplies. This device combines current-mode Pulse Width Modulator (PWM) with a sense-FET. The integrated PWM controller features a fixed oscillator, under voltage lockout (UVLO) protection, overload protection (OLP), leading-edge blanking (LEB), an optimized gate turn-ON/OFF driver, thermal shutdown (TSD) protection with hysteresis and temperature-compensated precision-current sources for loop compensation. When compared to a linear power supply, the FSQ500L device reduces total size and weight, while increasing efficiency, productivity and system reliability. This device provides a basic platform for fly-back converters.
- Internal start-up switch
- Soft-start time tuned by external capacitor
- Pulse-by-pulse current limit
- Auto-restart mode
- No need for auxiliary bias winding
- 130kHz Precision fixed operating frequency
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
10V
25ohm
4Pins
-
-40°C
-
MSL 1 - Unlimited
-
1Channels
280mA
SOT-223
Yes
1Outputs
85°C
-
No SVHC (17-Jan-2023)
SOT-223
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate