Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8121IRZCopy
Manufacturer Standard Lead Time20 weeks
Order Code3869685
Your Part Number
524 In Stock
Need more?
524 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.451.600 |
| 10+ | Rs.340.160 |
| 25+ | Rs.313.020 |
| 50+ | Rs.297.520 |
| 100+ | Rs.282.010 |
| 250+ | Rs.267.480 |
| 500+ | Rs.249.060 |
| 1000+ | Rs.244.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.451.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8121IRZCopy
Manufacturer Standard Lead Time20 weeks
Order Code3869685
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.9V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min150kHz
Switching Frequency Max2MHz
Duty Cycle Min-
Duty Cycle Max66%
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency2MHz
Input Voltage20V
Output Current-
Output Voltage-
Product Overview
3V to 20V, two-phase buck PWM controller with integrated 4A MOSFET drivers. It is suitable for general purpose high current DC/DC converters, high current, low voltage FPGA/ASIC DC/DC converters, telecom system applications.
- Precision output voltage regulation
- Shunt regulator for wide input power conversion
- Precision channel current sharing
- Integrated high capable 4A drivers and 0.6V internal reference
- Full spectrum voltage tracking
- Sequential start-up control
- Fast transient recovery time
- Overcurrent and overvoltage protection
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
5.5V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
2MHz
Duty Cycle Max
66%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
4.9V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
150kHz
Duty Cycle Min
-
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN
Input Voltage
20V
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043908