Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-0926-86-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892554
Your Part Number
750 In Stock
Need more?
750 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 750+ | Rs.216.890 |
| 3750+ | Rs.188.070 |
| 7500+ | Rs.164.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
Rs.162,667.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-0926-86-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4892554
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Supply Voltage Max4V
Drive CircuitExternal
Tones-
Sound Pressure Level (SPL)86dB
Current Rating100mA
Resonant Frequency2.73kHz
Transducer MountingSurface Mount
Product Range-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4V
Tones
-
Current Rating
100mA
Transducer Mounting
Surface Mount
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
Drive Circuit
External
Sound Pressure Level (SPL)
86dB
Resonant Frequency
2.73kHz
Product Range
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001