Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-209-RCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1300021
Product RangeMP ABS Series
Your Part Number
1,698 In Stock
1,000 more incoming. You can reserve stock now
87 Delivery in 3-5 Business Days(SG stock)
1,611 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.285.650 |
| 25+ | Rs.254.490 |
| 50+ | Rs.223.330 |
| 100+ | Rs.209.050 |
| 250+ | Rs.194.760 |
| 500+ | Rs.170.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.285.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-209-RCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1300021
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric45mm
Impedance32ohm
Power Rating Nom250mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 6.3mm
Frequency Response Min500Hz
Frequency Range0Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric6.3mm
External Depth - Imperial0.25"
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABS-209-RC is a miniature loudspeaker designed for versatile audio applications. Featuring a Mylar cone, this speaker offers a power rating of 400mw and an impedance of 32 ohms, making it suitable for a variety of devices. With a frequency response range from 500Hz to 6KHz, it delivers clear sound reproduction in a compact form factor.
- Miniature size ideal for space-constrained applications without sacrificing sound quality
- Provides durability and efficient sound transmission for improved audio performance
- Suitable for a range of audio applications
- Optimal frequency range for clear vocal and midrange sound reproduction
- Compatible with various audio devices, ensuring easy integration into existing systems
Technical Specifications
Driver Type
Miniature
Impedance
32ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
45mm x 6.3mm
Frequency Range
0Hz to 6kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
400mW
External Depth - Imperial
0.25"
External Diameter - Metric
45mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
1.78"
Frequency Response Min
500Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018