Print Page
220-CP
2" Carbon-Impregnated Paper Fullrange.
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAUDIBLE PHYSICS
Manufacturer Part No220-CPCopy
Order Code2827699
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric73.5mm
External Width - Metric-
Power Rating Nom10W
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
External Diameter - Imperial2.894"
Product Dimensions73.5mm x 30mm
External Width - Imperial-
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max20W
External Length - Metric-
External Depth - Metric30mm
External Length - Imperial-
External Depth - Imperial1.181"
Technical Specifications
Driver Type
Full-range
External Width - Metric
-
Resonant Frequency
170Hz
External Diameter - Imperial
2.894"
External Width - Imperial
-
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
73.5mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
Product Dimensions
73.5mm x 30mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
20W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208686