Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSCM0100200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2886561
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.25,129.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,129.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSCM0100200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2886561
Product RangeSCM Series
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max200V
Load Current100A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Relay TerminalsScrew
On State Resistance Max0.022ohm
Isolation Voltage4kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeSCM Series
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Form
-
Load Voltage Max
200V
MOSFET Relay Package Style
Hockey Puck
Relay Terminals
Screw
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
Lead (27-Jun-2024)
Load Type
DC
Load Current
100A
Relay Mounting
Panel Mount
On State Resistance Max
0.022ohm
I/O Capacitance Typ
-
Product Range
SCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1