Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1808TBOSLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4835649
Product RangeEI Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,476.420 |
| 5+ | Rs.10,121.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,476.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI1808TBOSLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4835649
Product RangeEI Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Output TypeSCR
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals2m Cable
Sensor Body Material304 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeEI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
304 Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
SCR
Sensor Terminals
2m Cable
IP Rating
IP67
Product Range
EI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1302
