Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104V2-1R0-RCopy
Order Code3269841
Product RangeHCM1A1104V2 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104V2-1R0-RCopy
Order Code3269841
Product RangeHCM1A1104V2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeHCM1A1104V2 Series
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1104V2 Series
DC Resistance Max
3100µohm
Product Length
10.8mm
Product Height
4mm
RMS Current (Irms)
19A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
