Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100583Copy
Order Code5128842
Product RangeAxiFlow60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,930.680 |
| 5+ | Rs.1,879.570 |
| 10+ | Rs.1,835.520 |
| 25+ | Rs.1,791.480 |
| 50+ | Rs.1,750.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,930.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100583Copy
Order Code5128842
Product RangeAxiFlow60 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.5CFM
Noise Rating23dB
Power Rating600mW
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating25mA
IP RatingIP20
Air Flow - m3/min0.47m³/min
Static Pressure40Pa
Product RangeAxiFlow60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
23dB
Rated Speed
3300rpm
Current Rating
25mA
Air Flow - m3/min
0.47m³/min
Product Range
AxiFlow60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.5CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
40Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):54
