Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9292207007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912756
Also Known As624M
Your Part Number
43 In Stock
Need more?
43 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,926.470 |
| 5+ | Rs.2,880.820 |
| 10+ | Rs.2,835.160 |
| 25+ | Rs.2,630.670 |
| 50+ | Rs.2,426.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,926.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9292207007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912756
Also Known As624M
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18CFM
Noise Rating29dBA
Power Rating1.4W
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP Rating-
Air Flow - m3/min0.5m³/min
Static Pressure52Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
4550rpm
Current Rating
58mA
Air Flow - m3/min
0.5m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
52Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
