Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9694320201Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912777
Also Known As5214NHH
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,014.830 |
| 5+ | Rs.6,874.530 |
| 10+ | Rs.6,595.600 |
| 25+ | Rs.6,512.120 |
| 50+ | Rs.6,430.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,014.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9694320201Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912777
Also Known As5214NHH
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating58dBA
Power Rating17.5W
Rated Speed4900rpm
Power Connection Type2 Lead Wires
Current Rating730mA
IP Rating-
Air Flow - m3/min5.67m³/min
Static Pressure215Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
4900rpm
Current Rating
730mA
Air Flow - m3/min
5.67m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200CFM
Power Rating
17.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
215Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
