Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2944777741.Copy
Order Code6440307
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944777741.Copy
Order Code6440307
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Outer Diameter10mm
Product Length10mm
Inner Diameter0.9mm
Frequency Min1MHz
Frequency Max200MHz
Impedance1.25kohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Outer Diameter
10mm
Inner Diameter
0.9mm
Frequency Max
200MHz
Product Range
TUK SGACK902S Keystone Coupler
Product Length
10mm
Frequency Min
1MHz
Impedance
1.25kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
