Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21031112415Copy
Manufacturer Standard Lead Time13 weeks
Order Code4262680
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,963.180 |
| 5+ | Rs.1,828.200 |
| 10+ | Rs.1,692.270 |
| 25+ | Rs.1,595.990 |
| 50+ | Rs.1,528.030 |
| 100+ | Rs.1,462.890 |
| 250+ | Rs.1,380.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,963.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21031112415Copy
Manufacturer Standard Lead Time13 weeks
Order Code4262680
Technical Datasheet
Sensor Connector SizeM12
Sensor Contact TypeSolder Socket
IP / NEMA RatingIP65, IP67
Connector Body MaterialZinc Diecast Body
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M12
IP / NEMA Rating
IP65, IP67
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
