Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92464EDHPEVALBRDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4824211
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.20,860.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,860.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92464EDHPEVALBRDTOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4824211
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE92464EDHP
Kit Application TypePower Management
Application Sub TypeSolenoid Driver
Kit ContentsEvaluation Board TLE92464EDHP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE92464EDHPEVALBRDTOBO1 is a TLE92464EDHP evaluation board in Version S. The Version S includes the Evaluation PCB with the Next Gen Solenoid Driver TLE92464ED and all required external components on it. The evaluation PCB is designed on an Arduino formfactor which makes it controlled by all Arduino compatible microcontroller boards, e.g. Infineon XMC1100 Boot Kit, Infineon XMC4700 Relax Kit, Aurix ShieldBuddy TC275 and Arduino Uno.
- High current control accuracy
- ±3mA up to 1200mA, ±0.8% up to 1200mA and ±1% up to 1500mA
- Four independent low side channels and current in parallel channel mode 2.7A
- Programmable setpoint from 0mA to 1.5A and 15-bit current setpoint resolution
- Integrated dither generator and integrated sense resistor RSHUNT =140mohm
- Excellent immunity and excellent battery ripple rejection
- TCU calibration: cost & time savings
- Integrated power devices
- Scalable solution
- Optimize PCB layout
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board TLE92464EDHP
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
TLE92464EDHP
Application Sub Type
Solenoid Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
