Print Page
OT-FIT-150/220-240/1A0-D-NFC-IND-L
LED Driver, Non Dimmable, LED Lighting, 150 W, 300 V, 1 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-150/220-240/1A0-D-NFC-IND-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926718
Product RangeOPTOTRONIC FIT D NFC IND L Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,972.650 |
| 5+ | Rs.4,736.470 |
| 10+ | Rs.4,549.320 |
| 50+ | Rs.4,449.190 |
| 100+ | Rs.4,326.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,972.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-150/220-240/1A0-D-NFC-IND-LCopy
Manufacturer Standard Lead Time8 weeks
Order Code4926718
Product RangeOPTOTRONIC FIT D NFC IND L Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max300V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D NFC IND L Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OT-FIT-150/220-240/1A0-D-NFC-IND-L is a linear LED power solution, with flexible and future-proof current setting via NFC and LT2. A high quality of light is possible thanks to <1% output ripple current and high surge protection. The OT FIT has an integrated inrush current limiter as well as a wide operating temperature range of -40 to +65 degrees. Enabling users to fulfil safety requirements due to overload, overtemperature and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile scope of application due to output power range of up to 300 W
- Available with output current range up to 1,600mA
- Supply voltage range from 220V to 240V
- Constant lumen output (CLO)
- Non-isolated drivers
- Flexible and future-proof current setting via NFC and LT2
- Lifetime up to 100,000 h (temperature at T c = 75 °C, max. 10 % failure rate)
- Wide operating temperature range: -40…+65°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
1A
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D NFC IND L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26