Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA767KN226M1KLAE045Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Cut Tape4828542
Cut Tape4828542RL
Product RangeA767 Series
Your Part Number
228 In Stock
7,000 more incoming. You can reserve stock now
228 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.209.620 |
| 10+ | Rs.138.880 |
| 50+ | Rs.108.830 |
| 100+ | Rs.99.140 |
| 500+ | Rs.82.480 |
| 1000+ | Rs.74.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.209.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767KN226M1KLAE045Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Cut Tape4828542
Cut Tape4828542RL
Product RangeA767 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)92V
Capacitor Case / PackageRadial Can - SMD
ESR0.045ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.1A
Product Diameter8mm
Product Length-
Product Width-
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA767 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.1A
Product Length
-
Product Height
9.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
92V
ESR
0.045ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A767 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
