Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.61.160 |
| 100+ | Rs.49.250 |
| 500+ | Rs.42.740 |
| 1000+ | Rs.42.250 |
| 2500+ | Rs.38.710 |
| 5000+ | Rs.34.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.611.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C241FDGACAUTOCopy
Order Code5121121
Product RangeC Series
Technical Datasheet
Capacitance240pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
240pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0805C241FDGACAUTO SMD Multilayer Ceramic Capacitor, 240 pF, 1 kV, 0805 [2012 Metric], ± 1%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2522372-40.jpg)