Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805J564K3RACAUTO SMD Multilayer Ceramic Capacitor, 0.56 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2332412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805J564K3RACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4748489RL
Cut Tape4748489
Product RangeFO-CAP Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.20.010 | Rs.200.10 |
| Total Price | Rs.200.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.20.010 |
| 100+ | Rs.17.880 |
| 500+ | Rs.14.390 |
| 1000+ | Rs.13.220 |
| 2500+ | Rs.11.960 |
| 5000+ | Rs.11.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805J564K3RACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4748489RL
Cut Tape4748489
Product RangeFO-CAP Series
Technical Datasheet
Capacitance0.56µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFO-CAP Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.56µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FO-CAP Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
