Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,164.770 |
| 10+ | Rs.1,683.840 |
| 50+ | Rs.1,506.110 |
| 100+ | Rs.1,368.290 |
| 350+ | Rs.1,340.720 |
| 700+ | Rs.1,265.640 |
Product Information
Product Overview
C3040C103JGGACAUTO is an automotive grade, C0G dielectric high voltage, SMD MLCC capacitor. This SMD MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Exceptional performance at high frequencies has made C0G high voltage the preferred dielectric choice of design engineers worldwide. Whether under-hood or in-cabin, this capacitor is designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for high frequency power converters, WBG, SiC and GaN systems, snubber (high dV/dT), resonant circuits applications.
- 0.01µF capacitance and ±5% capacitance tolerance
- 3040 (7610 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.01µF
-
± 2%
C Series
10.2mm
-55°C
AEC-Q200
2kV
3040 [7610 Metric]
C0G / NP0
7.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C3040C103JGGACAUTO SMD Multilayer Ceramic Capacitor, 0.01 µF, 2 kV, 3040 [7610 Metric], ± 2%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4758132-40.jpg)