Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C3640C153JGGACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 2 kV, 3640 [9210 Metric], ± 5%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC3640C153JGGACAUTOCopy
Manufacturer Standard Lead Time27 weeks
Order Code3506165
Product RangeC Series KEMET
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 250+ | Rs.2,651.810 |
| 1250+ | Rs.2,166.740 |
| 2500+ | Rs.1,881.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
Rs.662,952.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3640C153JGGACAUTOCopy
Manufacturer Standard Lead Time27 weeks
Order Code3506165
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.015µF
Voltage(DC)2kV
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length9.2mm
Product Width10.16mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
10.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
