Print Page
1,756 In Stock
Need more?
1,756 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.389.360 |
| 10+ | Rs.277.210 |
| 50+ | Rs.235.390 |
| 100+ | Rs.214.480 |
| 500+ | Rs.190.710 |
| 1000+ | Rs.174.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.389.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C682JDGACAUTOCopy
Manufacturer Standard Lead Time78 weeks
Order Code
Cut Tape4758469
Cut Tape4758469RL
Product RangeKC-LINK
Technical Datasheet
Capacitance6800pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KC-LINK
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET CKC18C682JDGACAUTO SMD Multilayer Ceramic Capacitor, 6800 pF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4758132-40.jpg)