Print Page
399 In Stock
Need more?
399 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.484.500 |
| 10+ | Rs.344.790 |
| 50+ | Rs.288.720 |
| 100+ | Rs.237.390 |
| 500+ | Rs.199.360 |
| 1000+ | Rs.195.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.484.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C123KEGACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4758471
Cut Tape4758471RL
Product RangeKC-LINK
Technical Datasheet
Capacitance0.012µF
Voltage(DC)1.2kV
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.012µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KC-LINK
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.2kV
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET CKC21C123KEGACAUTO SMD Multilayer Ceramic Capacitor, 0.012 µF, 1.2 kV, 2220 [5650 Metric], ± 10%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4758132-40.jpg)