Print Page
720 In Stock
Need more?
720 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,206.440 |
| 10+ | Rs.914.650 |
| 50+ | Rs.797.750 |
| 250+ | Rs.723.610 |
| 500+ | Rs.709.140 |
| 1000+ | Rs.694.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,206.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C224KCGACAUTOCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4758474
Cut Tape4758474RL
Product RangeKC-LINK
Technical Datasheet
Capacitance0.22µF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KC-LINK
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET CKC33C224KCGACAUTO SMD Multilayer Ceramic Capacitor, 0.22 µF, 500 V, 3640 [9110 Metric], ± 10%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4758132-40.jpg)