Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B107M2R5ATE040 Tantalum Polymer Capacitor, 100 µF, ± 20%, 2.5 V, B, 0.04 ohm, 1411 [3528 Metric]](https://in.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B107M2R5ATE040Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735835RL
Cut Tape4735835
Product RangeT520 KO-CAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.64.540 | Rs.645.40 |
| Total Price | Rs.645.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.64.540 |
| 50+ | Rs.61.870 |
| 100+ | Rs.59.200 |
| 500+ | Rs.50.200 |
| 1000+ | Rs.47.390 |
| 2000+ | Rs.45.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B107M2R5ATE040Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735835RL
Cut Tape4735835
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.04ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
2.5V
ESR
0.04ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.8A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
