Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0011137.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4911259
Product RangeOLFLEX 191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.40,439.980 |
| 5+ | Rs.38,440.670 |
| 10+ | Rs.36,821.920 |
| 25+ | Rs.35,583.700 |
Price for:1 Reel: (246ft/75m)
Minimum: 1
Multiple: 1
Rs.40,439.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0011137.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4911259
Product RangeOLFLEX 191 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)246ft
Reel Length (Metric)75m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter7.3mm
Voltage Rating600V
Product RangeOLFLEX 191 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
246ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
7.3mm
Product Range
OLFLEX 191 Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
75m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
