
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.107.580 |
| 25+ | Rs.105.430 |
| 100+ | Rs.103.280 |
| 120+ | Rs.101.130 |
Product Information
Product Overview
The MCP1727-ADJE/MF is a low-dropout (LDO) Linear Regulator that provides high current and low output voltages. The MCP1727 comes in an adjustable output voltage version with an output voltage range of 0.8 to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1727 a good choice for new sub 1.8V output voltage LDO applications that have high current demands. The MCP1727 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1727 is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1µA.
- Fast response to load transients
- Adjustable delay on power good output
- Short-circuit current limiting and overtemperature protection
- Power good (PWRGD) output
- ±0.5% Output voltage tolerance
- 120µA Low supply current
- 0.1µA Low shutdown supply current
Applications
Automotive, Computers & Computer Peripherals, Power Management, Portable Devices
Technical Specifications
Adjustable
6V
-
5V
1.5A
330mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.3V
1Outputs
800mV
Positive Output
1.5A
330mV
DFN
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
