
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5,882.320 |
Product Information
Product Overview
MT29F4G016 is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.
- Single-level cell (SLC) technology, asynchronous I/O performance
- Array performance, read page is 45µs (typical)
- Command set is ONFI NAND flash protocol, read unique ID
- Operation status byte provides software method for detecting, operation completion
- First block (block address 00h) is valid when shipped from factory
- RESET (FFh) required as first command after power-on, quality and reliability
- Internal data move operations supported within the plane from which data is read
- 4Gb density, 16bit device width, SLC level
- 1.8V (1.7–1.95V) operating voltage, asynchronous interface
- 63-ball VFBGA (9 x 11 x1.0mm) package, automotive operating temperature range from –40°C to +105°C
Technical Specifications
SLC NAND
4Gbit
256 x 16bit
Parallel
VFBGA
50MHz
-
-
Surface Mount
105°C
4Gbit
256M x 16bit
Parallel
VFBGA
63Pins
50MHz
-
1.8V
-40°C
1.8V SLC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
