Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016955Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927314
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,078.940 |
| 5+ | Rs.864.710 |
| 10+ | Rs.834.840 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.1,078.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016955Copy
Manufacturer Standard Lead Time18 weeks
Order Code4927314
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourViolet
Product Range-
Overall Length10.4mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Violet
Overall Length
10.4mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
-
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
