Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000919Copy
Manufacturer Standard Lead Time8 weeks
Order Code2476704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,913.350 |
| 5+ | Rs.14,696.010 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.15,913.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000919Copy
Manufacturer Standard Lead Time8 weeks
Order Code2476704
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.6mm
Voltage Rating500V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP000919 is a 100m 2-core Unscreened Flexible Cable used as an indoor general wiring cable primarily for installations in public areas. It is suitable for installation where fire, smoke emission and toxic fumes create a potential threat to life and equipment. It has class-5 flexible copper conductor according to BS EN 60228, LSZH (low smoke zero halogen) type-TI6 according to BS EN 50363 insulation and a black type-TM7 sheath.
- CPR: Not Yet Qualified
- 19.5Ω/km at 20°C Maximum resistance of conductor
- -20 to 60°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Lighting, Medical
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
