Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002186Copy
Order Code2916474
Product RangePro Power 318-TRS / H05RR-F
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002186Copy
Order Code2916474
Product RangePro Power 318-TRS / H05RR-F
Technical Datasheet
Cable ShieldingUnscreened
Wire Gauge-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter6.6mm
Voltage Rating500V
Product RangePro Power 318-TRS / H05RR-F
Product Overview
The PP002186 is a 3-core 318-TRS / H05RR-F tough rubber sheathed flexible cable made in accordance with BS EN 50525-2-21 and a VDE0282 (BS 6500). The flexible cords are suitable for use in domestic premises, such as kitchens and offices. It has class-5 flexible copper conductor according to BS EN 60228, rubber compound type-E14 according to BS EN 50363 insulation and a black type-EM3 sheath.
- 19.5Ω/km at 20°C Maximum resistance of conductor
- -25 to 60°C Temperature range
- Cable Standards & Approvals: BS EN 50525-2-21, VDE0282 (BS 6500)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
Pro Power 318-TRS / H05RR-F
Wire Gauge
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Rubber
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
