Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT32DR60J336ME01L SMD Multilayer Ceramic Capacitor, 33 µF, 6.3 V, 1210 [3225 Metric], ± 20%, X5R](https://in.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT32DR60J336ME01LCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4792408RL
Cut Tape4792408
Product RangeGRT Series
Your Part Number
484 In Stock
2,000 more incoming. You can reserve stock now
484 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.159.090 | Rs.159.09 |
| Total Price | Rs.159.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.159.090 |
| 50+ | Rs.98.040 |
| 100+ | Rs.81.360 |
| 250+ | Rs.74.730 |
| 500+ | Rs.68.090 |
| 1000+ | Rs.59.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT32DR60J336ME01LCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4792408RL
Cut Tape4792408
Product RangeGRT Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT32DR60J336ME01L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 33µF capacitance and ±20% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X5R dielectric characteristic
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
33µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRT Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
